Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade




UTM1E100MPD | |
|---|---|
DigiKey Part Number | UTM1E100MPD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1E100MPD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1E100MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A100KPD | Nichicon | 3 | 493-14498-ND | 0,64000 € | Similar |
| UKL2A100MPD | Nichicon | 1.940 | UKL2A100MPD-ND | 0,54000 € | Similar |
| UVK2C100MPD | Nichicon | 0 | UVK2C100MPD-ND | 0,07970 € | Similar |
| UVR2C100MPD | Nichicon | 7.720 | 493-1161-ND | 0,26000 € | Similar |
| EGXE350ELL100MH12D | Chemi-Con | 497 | 565-EGXE350ELL100MH12D-ND | 1,00000 € | Direct |








