Similar
Similar
Upgrade
Similar
Similar
Similar
Similar




UTM1C101MPD | |
|---|---|
DigiKey Part Number | UTM1C101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1C101MPD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1C101MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J101KPD | Nichicon | 1.135 | 493-13404-ND | 0,96000 € | Similar |
| UPJ1J101MPD | Nichicon | 965 | 493-15649-ND | 0,62000 € | Similar |
| 678D107M050CG4D | Vishay Sprague | 0 | 678D107M050CG4D-ND | 3,48513 € | Upgrade |
| EKYA101ELL101MJ20S | Chemi-Con | 1.394 | 565-EKYA101ELL101MJ20S-ND | 1,11000 € | Similar |
| EKYB101ELL101MJ20S | Chemi-Con | 6 | 565-EKYB101ELL101MJ20S-ND | 0,94000 € | Similar |








