Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UTM1A220MED | |
|---|---|
DigiKey Part Number | UTM1A220MED-ND |
Manufacturer | |
Manufacturer Product Number | UTM1A220MED |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1A220MED Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | 0,38000 € | Similar |
| UPS1J220MED | Nichicon | 1.581 | 493-16340-ND | 0,30000 € | Similar |
| UPV1H220MGD | Nichicon | 4.134 | 493-17183-ND | 0,50000 € | Similar |
| 16TWL22MEFC6.3X11 | Rubycon | 0 | 16TWL22MEFC6.3X11-ND | 0,07115 € | Direct |
| 100YXJ22M6.3X11 | Rubycon | 10.954 | 100YXJ22M6.3X11-ND | 0,31000 € | Similar |











