Similar
Similar




USW1E330MDD | |
|---|---|
DigiKey Part Number | 493-17301-ND |
Manufacturer | |
Manufacturer Product Number | USW1E330MDD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | USW1E330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUQ1E330MCL1GB | Nichicon | 1.887 | 493-3205-1-ND | 0,70000 € | Similar |
| UVR1E330MDD | Nichicon | 1.588 | 493-1059-ND | 0,20000 € | Similar |



