USR1H2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8.288
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.954
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 16.038
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.910
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.325
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 918
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.416
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.834
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.266
Unit Price: 0,24000 €
Datasheet

Similar


Chemi-Con
In Stock: 42
Unit Price: 0,44000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.442
Unit Price: 0,50000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR1H2R2MDD

DigiKey Part Number
493-6034-ND
Manufacturer
Manufacturer Product Number
USR1H2R2MDD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1H2R2MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes