
SK2R2M050ST | |
|---|---|
DigiKey Part Number | 338-1675-ND |
Manufacturer | |
Manufacturer Product Number | SK2R2M050ST |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 60.32Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 60.32Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM2R2 | Panasonic Industry | 8.097 | P5175-ND | 0,20000 € | Direct |
| ECA-1HM2R2B | Panasonic Industry | 940 | 10-ECA-1HM2R2BCT-ND | 0,20000 € | Direct |
| ECA-1HM2R2I | Panasonic Industry | 15.874 | 10-ECA-1HM2R2ICT-ND | 0,20000 € | Direct |
| ESMG500ELL2R2ME11D | Chemi-Con | 12 | 565-1103-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20420 € | 20,42 € |
| 500 | 0,16092 € | 80,46 € |
| 1.000 | 0,14725 € | 147,25 € |
| 3.000 | 0,13016 € | 390,48 € |
| 5.000 | 0,12376 € | 618,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

