Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




USR1H220MDD | |
|---|---|
DigiKey Part Number | 493-6033-ND |
Manufacturer | |
Manufacturer Product Number | USR1H220MDD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR1H220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA220 | Panasonic Industry | 8.800 | P837-ND | 0,26000 € | Direct |
| ECE-A1HKA220I | Panasonic Industry | 7.980 | 10-ECE-A1HKA220ICT-ND | 0,27000 € | Direct |
| ECA-1HM220 | Panasonic Industry | 14.572 | P5179-ND | 0,21000 € | Similar |
| ECA-1HM220B | Panasonic Industry | 6.166 | 10-ECA-1HM220BCT-ND | 0,21000 € | Similar |
| ECA-1HM220I | Panasonic Industry | 6.290 | 10-ECA-1HM220ICT-ND | 0,21000 € | Similar |






