
SK220M050ST | |
|---|---|
DigiKey Part Number | 338-1691-ND |
Manufacturer | |
Manufacturer Product Number | SK220M050ST |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 6.03Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM220 | Panasonic Industry | 14.568 | P5179-ND | 0,21000 € | Direct |
| ECA-1HM220B | Panasonic Industry | 6.166 | 10-ECA-1HM220BCT-ND | 0,21000 € | Direct |
| ECA-1HM220I | Panasonic Industry | 6.290 | 10-ECA-1HM220ICT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,24940 € | 24,94 € |
| 500 | 0,19780 € | 98,90 € |
| 1.000 | 0,18155 € | 181,55 € |
| 3.000 | 0,16120 € | 483,60 € |
| 5.000 | 0,15359 € | 767,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

