USR1E101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 81
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 29.419
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.689
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 308
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.992
Unit Price: 0,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14.030
Unit Price: 0,64000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR1E101MDD

DigiKey Part Number
493-16000-ND
Manufacturer
Manufacturer Product Number
USR1E101MDD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1E101MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
172.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1H101MPDNichicon81493-1107-ND0,27000 €Similar
ECA-1EM101Panasonic Industry29.419P5152-ND0,26000 €Similar
ECA-1EM101BPanasonic Industry1.68910-ECA-1EM101BCT-ND0,27000 €Similar
ECA-1EM101IPanasonic Industry30810-ECA-1EM101ICT-ND0,27000 €Similar
ECE-A1EKS101Panasonic Industry0P19474-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes