


ECA-1EM101B | |
|---|---|
DigiKey Part Number | 10-ECA-1EM101BCT-ND - Cut Tape (CT) 10-ECA-1EM101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E101SB | Panasonic Industry | 38.391 | P19602CT-ND | 0,37000 € | Direct |
| EEU-FM1E101B | Panasonic Industry | 15.372 | P19702CT-ND | 0,38000 € | Direct |
| EEU-FR1E101B | Panasonic Industry | 6.784 | P15348CT-ND | 0,39000 € | Direct |
| ECE-A1EKS101 | Panasonic Industry | 3.970 | P19474-ND | 0,44000 € | Similar |
| ECE-A1EKS101Q | Panasonic Industry | 1.942 | 10-ECE-A1EKS101QCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07403 € | 74,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06623 € | 132,46 € |
| 4.000 | 0,06088 € | 243,52 € |
| 6.000 | 0,05817 € | 349,02 € |
| 10.000 | 0,05515 € | 551,50 € |
| 14.000 | 0,05338 € | 747,32 € |
| 20.000 | 0,05167 € | 1.033,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

