USR1C221MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.578
Unit Price: 0,28000 €
Datasheet

Similar


Nichicon
In Stock: 2.437
Unit Price: 0,28000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Panasonic Industry
In Stock: 538
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 487
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.091
Unit Price: 0,27000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.518
Unit Price: 0,86000 €
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR1C221MDD

DigiKey Part Number
493-15996-ND
Manufacturer
Manufacturer Product Number
USR1C221MDD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1C221MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
225 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK1C221MEDNichicon1.578493-17329-ND0,28000 €Similar
UVR1C221MED1TANichicon2.437493-6096-1-ND0,28000 €Similar
UVR1E221MPDNichicon0493-1062-ND0,30000 €Similar
ECA-1CM221Panasonic Industry538P5139-ND0,26000 €Similar
ECA-1CM221BPanasonic Industry48710-ECA-1CM221BCT-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes