USR1C101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.850
Unit Price: 0,23000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.111
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.122
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.881
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 22.087
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 374
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.931
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.527
Unit Price: 0,46000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.923
Unit Price: 0,72000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
USR1V330MDD
Doctor Capacitor Episode Two: Terms

USR1C101MDD

DigiKey Part Number
USR1C101MDD-ND
Manufacturer
Manufacturer Product Number
USR1C101MDD
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1C101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Ripple Current @ High Frequency
147 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes