USR0J331MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,30496 €
Datasheet

Similar


Nichicon
In Stock: 83
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 1.008
Unit Price: 0,27000 €
Datasheet

Similar


Nichicon
In Stock: 9.252
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.169
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 123
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11267 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.405
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.219
Unit Price: 0,46000 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR0J331MDD

DigiKey Part Number
493-6021-ND
Manufacturer
Manufacturer Product Number
USR0J331MDD
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR0J331MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes