Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




USR0J221MDD | |
|---|---|
DigiKey Part Number | 493-6019-ND |
Manufacturer | |
Manufacturer Product Number | USR0J221MDD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR0J221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227SAK010M | CORNELL DUBILIER KNOWLES | 0 | 227SAK010M-ND | 0,03269 € | Upgrade |
| ECA-0JM221 | Panasonic Industry | 57 | P5112-ND | 0,20000 € | Similar |
| ECA-0JM221B | Panasonic Industry | 14.199 | 10-ECA-0JM221BCT-ND | 0,20000 € | Similar |
| ECA-0JM221I | Panasonic Industry | 7.603 | 10-ECA-0JM221ICT-ND | 0,20000 € | Similar |
| ECE-A0JKA221 | Panasonic Industry | 115 | P829-ND | 0,26000 € | Similar |





