220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-0JM221

ECA-0JM221I

DigiKey Part Number
10-ECA-0JM221ICT-ND - Cut Tape (CT)
10-ECA-0JM221ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JM221I
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JM221I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
408 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
500,08560 €4,28 €
1000,07510 €7,51 €
5000,05682 €28,41 €
1.0000,05103 €51,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04536 €90,72 €
4.0000,04142 €165,68 €
6.0000,03943 €236,58 €
10.0000,03721 €372,10 €
14.0000,03590 €502,60 €
20.0000,03464 €692,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €