Similar
Similar
Similar
Similar




USP1E470MDD | |
|---|---|
DigiKey Part Number | 493-16349-ND |
Manufacturer | |
Manufacturer Product Number | USP1E470MDD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USP1E470MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1V470MPD | Nichicon | 390 | 493-16139-ND | 0,54000 € | Similar |
| ECE-A1EN470U | Panasonic Industry | 349 | P1179-ND | 0,50000 € | Similar |
| ECE-A1EN470UB | Panasonic Industry | 1.966 | 10-ECE-A1EN470UBCT-ND | 0,51000 € | Similar |
| ECE-A1EN470UI | Panasonic Industry | 1.450 | 10-ECE-A1EN470UICT-ND | 0,51000 € | Similar |



