
ECE-A1EN470UI | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN470UICT-ND - Cut Tape (CT) 10-ECE-A1EN470UITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN470UI |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN470UI Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN470UB | Panasonic Industry | 1.966 | 10-ECE-A1EN470UBCT-ND | 0,51000 € | Similar |
| ECE-A1EN470U | Panasonic Industry | 349 | P1179-ND | 0,50000 € | Parametric Equivalent |
| UVP1E470MED1TD | Nichicon | 914 | 493-12695-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,20970 € | 20,97 € |
| 500 | 0,16516 € | 82,58 € |
| 1.000 | 0,15112 € | 151,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13688 € | 273,76 € |
| 4.000 | 0,12734 € | 509,36 € |
| 6.000 | 0,12253 € | 735,18 € |
| 10.000 | 0,11717 € | 1.171,70 € |
| 14.000 | 0,11401 € | 1.596,14 € |
| 20.000 | 0,11097 € | 2.219,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

