USL1C470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.035
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.287
Unit Price: 0,29000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.484
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.466
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.665
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.242
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.663
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.875
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 16.322
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.605
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.838
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 233
Unit Price: 0,30000 €
Datasheet

Similar


Chemi-Con
In Stock: 2.850
Unit Price: 0,43000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL1C470MDD

DigiKey Part Number
USL1C470MDD-ND
Manufacturer
Manufacturer Product Number
USL1C470MDD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL1C470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes