Similar
Similar
Similar
Similar
Similar
Similar




USF1A151MDD | |
|---|---|
DigiKey Part Number | 493-15976-ND |
Manufacturer | |
Manufacturer Product Number | USF1A151MDD |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
EDA/CAD Models | USF1A151MDD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |





