



UPW1A151MED | |
|---|---|
DigiKey Part Number | 493-1738-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A151MED |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A151MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A151 | Panasonic Industry | 1.800 | 10-EEU-FC1A151-ND | 0,39000 € | Similar |
| EEU-FC1A151B | Panasonic Industry | 0 | EEU-FC1A151B-ND | 0,06623 € | Similar |
| EEU-FC1A151H | Panasonic Industry | 0 | EEU-FC1A151H-ND | 0,10301 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,14900 € | 14,90 € |
| 500 | 0,11578 € | 57,89 € |
| 1.000 | 0,10528 € | 105,28 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

