MFR Recommended
Similar
Similar
Similar
Similar
Similar




URZ2C470MHD | |
|---|---|
DigiKey Part Number | 493-15960-ND |
Manufacturer | |
Manufacturer Product Number | URZ2C470MHD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2C470MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,73520 € | 36,76 € |
| 100 | 0,66730 € | 66,73 € |
| 500 | 0,55072 € | 275,36 € |
| 1.000 | 0,51399 € | 513,99 € |
| 2.500 | 0,47482 € | 1.187,05 € |
| 5.000 | 0,45096 € | 2.254,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |







