



UCS2V470MHD | |
|---|---|
DigiKey Part Number | 493-14944-ND |
Manufacturer | |
Manufacturer Product Number | UCS2V470MHD |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V470MHD3 | Nichicon | 207 | 493-16732-ND | 1,89000 € | Direct |
| UCY2G470MHD | Nichicon | 1.070 | 493-14463-ND | 2,80000 € | Upgrade |
| UCS2V470MHD1TN | Nichicon | 341 | 493-4750-1-ND | 2,12000 € | Parametric Equivalent |
| UCY2G470MHD1TN | Nichicon | 5.598 | 493-4827-1-ND | 1,76000 € | Parametric Equivalent |
| UCY2V470MHD3TN | Nichicon | 554 | 493-4840-1-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24800 € | 12,48 € |
| 50 | 0,97700 € | 48,85 € |
| 100 | 0,89150 € | 89,15 € |
| 600 | 0,73125 € | 438,75 € |
| 1.200 | 0,68714 € | 824,57 € |
| 3.000 | 0,64009 € | 1.920,27 € |
| 5.400 | 0,61545 € | 3.323,43 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

