Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




URZ2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11897-1-ND - Cut Tape (CT) 493-11897-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ2A470MPD | Nichicon | 861 | 493-17248-ND | 0,76000 € | Parametric Equivalent |
| UVZ2A470MPD1AA | Nichicon | 0 | UVZ2A470MPD1AA-ND | 0,11762 € | Parametric Equivalent |
| UVZ2A470MPD1TD | Nichicon | 7.384 | 493-13508-1-ND | 0,51000 € | Parametric Equivalent |
| ECA-2AHG470 | Panasonic Industry | 456 | P5596-ND | 0,64000 € | Parametric Equivalent |
| ECA-2AHG470B | Panasonic Industry | 882 | P19553CT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,36420 € | 18,21 € |
| 100 | 0,32670 € | 32,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26204 € | 131,02 € |
| 1.000 | 0,24166 € | 241,66 € |
| 1.500 | 0,23137 € | 347,06 € |
| 2.500 | 0,21990 € | 549,75 € |
| 3.500 | 0,21315 € | 746,02 € |
| 5.000 | 0,20663 € | 1.033,15 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






