



URZ2A470MPD | |
|---|---|
DigiKey Part Number | 493-17248-ND |
Manufacturer | |
Manufacturer Product Number | URZ2A470MPD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A470MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,36880 € | 18,44 € |
| 200 | 0,29920 € | 59,84 € |
| 600 | 0,25955 € | 155,73 € |
| 1.000 | 0,24470 € | 244,70 € |
| 2.600 | 0,22184 € | 576,78 € |
| 5.000 | 0,20923 € | 1.046,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

