Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar




URZ1V221MPD | |
|---|---|
DigiKey Part Number | 493-15956-ND |
Manufacturer | |
Manufacturer Product Number | URZ1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 352.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD | Nichicon | 326 | 493-15668-ND | 0,48000 € | Similar |
| UPJ1V221MPD6 | Nichicon | 668 | UPJ1V221MPD6-ND | 0,52000 € | Similar |
| UPM1V221MPD | Nichicon | 27.796 | 493-15784-ND | 0,71000 € | Similar |
| UPM1V221MPD6 | Nichicon | 3.036 | UPM1V221MPD6-ND | 0,73000 € | Similar |
| UPS1V221MPD | Nichicon | 4.930 | 493-15854-ND | 0,58000 € | Similar |













