



UPS1V221MPD | |
|---|---|
DigiKey Part Number | 493-15854-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V221MPD | Nichicon | 5.151 | 493-1863-ND | 0,44000 € | Direct |
| UPJ1V221MPD | Nichicon | 326 | 493-15668-ND | 0,48000 € | Similar |
| UPJ1V221MPD6 | Nichicon | 368 | UPJ1V221MPD6-ND | 0,52000 € | Similar |
| UPM1V221MPD | Nichicon | 27.681 | 493-15784-ND | 0,71000 € | Similar |
| UPM1V221MPD6 | Nichicon | 3.036 | UPM1V221MPD6-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24050 € | 24,05 € |
| 500 | 0,19050 € | 95,25 € |
| 2.000 | 0,16161 € | 323,22 € |
| 4.000 | 0,15070 € | 602,80 € |
| 6.000 | 0,14520 € | 871,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

