URZ1V101MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 9.346
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 8.332
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 7.722
Unit Price: 0,44000 €
Datasheet

Similar


Nichicon
In Stock: 22.379
Unit Price: 0,76000 €
Datasheet

Similar


Nichicon
In Stock: 8.852
Unit Price: 0,35000 €
Datasheet

Similar


Nichicon
In Stock: 4.195
Unit Price: 0,32000 €
Datasheet

Similar


Nichicon
In Stock: 272.283
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.184
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 13.897
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.759
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 63.386
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.066
Unit Price: 0,51000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.990
Unit Price: 0,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 41.896
Unit Price: 0,80000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1V101MPD

DigiKey Part Number
493-15953-ND
Manufacturer
Manufacturer Product Number
URZ1V101MPD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1V101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes