



UPM1V101MPD | |
|---|---|
DigiKey Part Number | UPM1V101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V101MPD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V101MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V101MPD | Nichicon | 9.315 | UPJ1V101MPD-ND | 0,39000 € | Direct |
| UPS1V101MPD | Nichicon | 708 | 493-15852-ND | 0,43000 € | Similar |
| UPV1V101MGD | Nichicon | 22.376 | 493-16344-ND | 0,75000 € | Similar |
| UPW1V101MPD | Nichicon | 8.391 | 493-1861-ND | 0,35000 € | Similar |
| UPM1V101MPD1TA | Nichicon | 4.732 | 493-17676-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25580 € | 12,79 € |
| 200 | 0,20510 € | 41,02 € |
| 600 | 0,17613 € | 105,68 € |
| 1.000 | 0,16528 € | 165,28 € |
| 2.600 | 0,14855 € | 386,23 € |
| 5.000 | 0,13933 € | 696,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

