Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URZ1H2R2MDD | |
|---|---|
DigiKey Part Number | 493-17236-ND |
Manufacturer | |
Manufacturer Product Number | URZ1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1H2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H2R2MFD | Nichicon | 2.918 | 493-17185-ND | 0,44000 € | Similar |
| UVY1H2R2MDD | Nichicon | 707 | UVY1H2R2MDD-ND | 0,25000 € | Similar |
| UWT1H2R2MCL1GB | Nichicon | 23.847 | 493-2218-1-ND | 0,27000 € | Similar |
| EEU-FC2A2R2 | Panasonic Industry | 1.200 | P10766-ND | 0,35000 € | Upgrade |
| ECA-1HHG2R2 | Panasonic Industry | 5.889 | P5564-ND | 0,25000 € | Similar |










