2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 72.38Ohm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK2R2M050ST

DigiKey Part Number
338-2343-ND
Manufacturer
Manufacturer Product Number
SEK2R2M050ST
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 72.38Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
72.38Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28400 €2,84 €
500,21060 €10,53 €
1000,18720 €18,72 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €