URS2A220MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.151
Unit Price: 0,58000 €
Datasheet

Similar


Nichicon
In Stock: 2.645
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: 0,53000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.268
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.333
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.990
Unit Price: 0,29000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.685
Unit Price: 1,00000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS2A220MPD

DigiKey Part Number
493-15917-ND
Manufacturer
Manufacturer Product Number
URS2A220MPD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS2A220MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes