Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade




URS1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11843-1-ND - Cut Tape (CT) 493-11843-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V331MPD1TD | Nichicon | 136 | 493-4667-1-ND | 1,17000 € | Upgrade |
| 860020575013 | Würth Elektronik | 1.153 | 732-8947-1-ND | 0,36000 € | Direct |
| ECA-1VHG331B | Panasonic Industry | 161 | P19547CT-ND | 0,69000 € | Direct |
| ECA-1VM331B | Panasonic Industry | 27.860 | 10-ECA-1VM331BCT-ND | 0,54000 € | Direct |
| EEU-HD1V331B | Panasonic Industry | 41 | P15769CT-ND | 1,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,35940 € | 35,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28930 € | 144,65 € |
| 1.000 | 0,26719 € | 267,19 € |
| 1.500 | 0,25604 € | 384,06 € |
| 2.500 | 0,24360 € | 609,00 € |
| 3.500 | 0,23629 € | 827,01 € |
| 5.000 | 0,22923 € | 1.146,15 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








