Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct




URS1H221MPD | |
|---|---|
DigiKey Part Number | URS1H221MPD-ND |
Manufacturer | |
Manufacturer Product Number | URS1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H221MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD | Nichicon | 0 | 493-15334-ND | 1,16000 € | Upgrade |
| UKL1H221MHD | Nichicon | 0 | UKL1H221MHD-ND | 0,36392 € | Similar |
| UFW1H221MPD1TD | Nichicon | 3.304 | 493-11007-1-ND | 0,82000 € | Parametric Equivalent |
| UKW1H221MPD1TD | Nichicon | 1.366 | 493-10749-1-ND | 0,97000 € | Parametric Equivalent |
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14605 € | 292,10 € |
| Unit Price without VAT: | 0,14605 € |
|---|---|
| Unit Price with VAT: | 0,17380 € |












