



UVR1H221MPD1CP | |
|---|---|
DigiKey Part Number | UVR1H221MPD1CP-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H221MPD1CP |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 645 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24520 € | 12,26 € |
| 200 | 0,19615 € | 39,23 € |
| 600 | 0,16823 € | 100,94 € |
| 1.000 | 0,15778 € | 157,78 € |
| 2.600 | 0,14167 € | 368,34 € |
| 5.000 | 0,13278 € | 663,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

