Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URS1H101MPD | |
|---|---|
DigiKey Part Number | 493-15907-ND |
Manufacturer | |
Manufacturer Product Number | URS1H101MPD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H101MPD | Nichicon | 1.565 | 493-16860-ND | 0,81000 € | Similar |
| UVK1H101MPD | Nichicon | 5.481 | 493-17332-ND | 0,34000 € | Similar |
| UVR1H101MPD | Nichicon | 81 | 493-1107-ND | 0,27000 € | Similar |
| UVR1H101MPD1TA | Nichicon | 4.725 | 493-UVR1H101MPD1TACT-ND | 0,30000 € | Similar |
| UVR1J101MPD | Nichicon | 16.425 | 493-1124-ND | 0,37000 € | Similar |









