URS1A331MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.505
Unit Price: 0,44000 €
Datasheet

Similar


Nichicon
In Stock: 55
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09574 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09684 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.653
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 17.252
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.989
Unit Price: 0,27000 €
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1A331MPD

DigiKey Part Number
URS1A331MPD-ND
Manufacturer
Manufacturer Product Number
URS1A331MPD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1A331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUR1A331MNL1GSNichicon1.505493-6211-1-ND0,44000 €Similar
UVR1A331MEDNichicon55493-1023-ND0,27000 €Similar
16WXA330MEFC8X9Rubycon016WXA330MEFC8X9-ND0,09574 €Upgrade
16WXA330MEFCCE8X9Rubycon016WXA330MEFCCE8X9-ND0,09684 €Upgrade
ECA-1AM331Panasonic Industry8.653P5125-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes