UPZW6101MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 156
Unit Price: 4,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.423
Unit Price: 4,48000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 410
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,54772 €
Datasheet
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZW6101MHD

DigiKey Part Number
493-4729-ND
Manufacturer
Manufacturer Product Number
UPZW6101MHD
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZW6101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
915 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3001,92117 €576,35 €
Manufacturers Standard Package
Unit Price without VAT:1,92117 €
Unit Price with VAT:2,28619 €