Similar
Similar
Similar
Upgrade




UPZ2D271MNY9 | |
|---|---|
DigiKey Part Number | 493-4408-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2D271MNY9 |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2D271MNY9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.265 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.771 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D271MHD | Nichicon | 0 | 493-7021-ND | 1,66876 € | Similar |
| UCY2D271MHD | Nichicon | 300 | 493-5455-ND | 3,17000 € | Similar |
| UCY2D271MHD6 | Nichicon | 327 | 493-5456-ND | 3,26000 € | Similar |
| EKXJ201ELL271MK50S | Chemi-Con | 1 | 565-EKXJ201ELL271MK50S-ND | 3,20000 € | Upgrade |





