270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL271MK50S

DigiKey Part Number
565-EKXJ201ELL271MK50S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL271MK50S
Description
CAP ALUM 270UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ201ELL271MK50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.265 A @ 120 Hz
Ripple Current @ High Frequency
2.835 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,15900 €21,59 €
501,72860 €86,43 €
1001,59310 €159,31 €
5001,36014 €680,07 €
1.0001,28688 €1.286,88 €
2.5001,20874 €3.021,85 €
5.0001,16119 €5.805,95 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €