Similar
Similar
Similar
Similar
Similar




UPW2W010MPD | |
|---|---|
DigiKey Part Number | 493-2065-ND |
Manufacturer | |
Manufacturer Product Number | UPW2W010MPD |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2W010MPD | Nichicon | 939 | 493-17081-ND | 0,81000 € | Similar |
| UPS2W010MPD | Nichicon | 108 | UPS2W010MPD-ND | 0,45000 € | Similar |
| UVZ2W010MPD | Nichicon | 5.261 | 493-1454-ND | 0,46000 € | Similar |
| ECA-2WHG010 | Panasonic Industry | 34.362 | P5872-ND | 0,57000 € | Similar |
| ECA-2WHG010B | Panasonic Industry | 1.230 | 10-ECA-2WHG010BCT-ND | 0,58000 € | Similar |





