



UPJ2W010MPD | |
|---|---|
DigiKey Part Number | 493-17081-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2W010MPD |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2W010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2W010MPD | Nichicon | 108 | UPS2W010MPD-ND | 0,45000 € | Direct |
| UVZ2W010MPD | Nichicon | 5.289 | 493-1454-ND | 0,46000 € | Similar |
| ECA-2WHG010 | Panasonic Industry | 2.684 | P5872-ND | 0,57000 € | Similar |
| ECA-2WHG010B | Panasonic Industry | 1.230 | 10-ECA-2WHG010BCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38800 € | 19,40 € |
| 100 | 0,34840 € | 34,84 € |
| 500 | 0,28022 € | 140,11 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

