Direct
Upgrade
Direct
Direct




UPW2E100MPH | |
|---|---|
DigiKey Part Number | UPW2E100MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2E100MPH |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2E100MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2E100MPD | Nichicon | 3.148 | 493-2022-ND | 0,78000 € | Direct |
| UPW2F100MPD | Nichicon | 649 | 493-2036-ND | 0,78000 € | Upgrade |
| 250LLE10MEFC10X12.5 | Rubycon | 0 | 1189-2219-ND | 0,71000 € | Direct |
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | 1,08000 € | Direct |





