



UPW2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11959-1-ND - Cut Tape (CT) 493-11959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D220MPD1TD | Nichicon | 1.684 | 493-7382-1-ND | 0,97000 € | Direct |
| UCY2D220MPD1TD | Nichicon | 11.395 | 493-4803-1-ND | 0,68000 € | Direct |
| UCY2D220MPD | Nichicon | 1 | 493-16713-ND | 0,74000 € | MFR Recommended |
| UCS2E220MPD1TD | Nichicon | 1.121 | 493-4745-1-ND | 0,91000 € | Upgrade |
| UCY2V220MPD9TD | Nichicon | 500 | 493-13330-1-ND | 1,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,32760 € | 32,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

