MFR Recommended
Similar
Similar
Similar




UPW2C330MHD | |
|---|---|
DigiKey Part Number | 493-1996-ND |
Manufacturer | |
Manufacturer Product Number | UPW2C330MHD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E330MHD | Nichicon | 286 | 493-1417-ND | 0,85000 € | MFR Recommended |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | 0,89000 € | Similar |
| UVY2C330MPD | Nichicon | 0 | 493-16186-ND | 0,22981 € | Similar |
| UVZ2C330MPD | Nichicon | 1.051 | 493-1390-ND | 0,74000 € | Similar |




