Similar
Similar




UPW2A391MHD | |
|---|---|
DigiKey Part Number | 493-1984-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A391MHD |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A391MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 83 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,84720 € | 42,36 € |
| 300 | 0,67563 € | 202,69 € |
| 600 | 0,62833 € | 377,00 € |
| 1.200 | 0,58904 € | 706,85 € |
| 2.700 | 0,55143 € | 1.488,86 € |
| 5.100 | 0,52716 € | 2.688,52 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



