



UPJ2A391MHD | |
|---|---|
DigiKey Part Number | 493-5566-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A391MHD |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A391MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.73 A @ 10 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A391MHD1CT | Nichicon | 0 | UPJ2A391MHD1CT-ND | 0,87948 € | Parametric Equivalent |
| ELXV101ELL391ML35S | Chemi-Con | 728 | 565-ELXV101ELL391ML35S-ND | 2,35000 € | Upgrade |
| EEU-FC2A391 | Panasonic Industry | 0 | EEU-FC2A391-ND | 1,12016 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36200 € | 13,62 € |
| 50 | 1,07060 € | 53,53 € |
| 300 | 0,86333 € | 259,00 € |
| 600 | 0,80622 € | 483,73 € |
| 1.200 | 0,75876 € | 910,51 € |
| 2.700 | 0,71336 € | 1.926,07 € |
| 5.100 | 0,68406 € | 3.488,71 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

