Parametric Equivalent

UPW2A331MHD1CA | |
|---|---|
DigiKey Part Number | UPW2A331MHD1CA-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UPW2A331MHD1CA |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 702 mA @ 120 Hz |
Packaging Cut Tape (CT) | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A331MHD | Nichicon | 17.576 | 493-1983-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,76060 € | 38,03 € |
| 100 | 0,70230 € | 70,23 € |
| 630 | 0,59294 € | 373,55 € |
| 1.260 | 0,56435 € | 711,08 € |
| 2.520 | 0,54082 € | 1.362,87 € |
| 5.040 | 0,52145 € | 2.628,11 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


