Similar
Similar




UPW2A100MED | |
|---|---|
DigiKey Part Number | 493-1967-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A100MED |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A100MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A100 | Panasonic Industry | 2.958 | P10769-ND | 0,42000 € | Similar |
| SEK100M100ST | Cornell Dubilier Knowles | 5.583 | 338-1739-ND | 0,82000 € | Similar |



