Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1V681MPD6AA | |
|---|---|
DigiKey Part Number | UPW1V681MPD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V681MPD6AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3613 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V681MPD6 | Nichicon | 3 | 493-1871-ND | 1,14000 € | Parametric Equivalent |
| UPW1V681MPD6CA | Nichicon | 0 | UPW1V681MPD6CA-ND | 0,38758 € | Parametric Equivalent |
| ELXZ350ELL681MJ30S | Chemi-Con | 989 | 565-1987-ND | 1,45000 € | Parametric Equivalent |
| ELXZ350EMC681MJ30S | Chemi-Con | 0 | ELXZ350EMC681MJ30S-ND | 0,27042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,38205 € | 229,23 € |
| Unit Price without VAT: | 0,38205 € |
|---|---|
| Unit Price with VAT: | 0,45464 € |




