
ELXZ350ELL681MJ30S | |
|---|---|
DigiKey Part Number | 565-1987-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL681MJ30S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL681MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL681MK25S | Chemi-Con | 32 | 565-1822-ND | 1,55000 € | Similar |
| ELXZ350ELL681MK20S | Chemi-Con | 50 | 565-1988-ND | 1,44000 € | Similar |
| EEU-FC1V681L | Panasonic Industry | 2 | P11240-ND | 1,18000 € | Direct |
| EEU-FC1V681 | Panasonic Industry | 2.987 | P10302-ND | 1,20000 € | Similar |
| EEU-FC1V681B | Panasonic Industry | 4.612 | 10-EEU-FC1V681BCT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,73140 € | 36,57 € |
| 100 | 0,66410 € | 66,41 € |
| 500 | 0,54828 € | 274,14 € |
| 1.000 | 0,51178 € | 511,78 € |
| 3.000 | 0,46617 € | 1.398,51 € |
| 5.000 | 0,44913 € | 2.245,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

